Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 100+ | $2.420 |
| 250+ | $2.250 |
| 500+ | $2.110 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADST25X33Copy
Newark Part No.92AH0805
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape Backing MaterialPaper
Tape ColourWhite
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
108ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
Paper
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
