Print Page
56 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 100+ | $6.410 |
| 250+ | $5.960 |
| 500+ | $5.600 |
| 1000+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAGT50X50REDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK3720
Product RangeAGT
Technical Datasheet
Tape TypeWaterproof Cloth Gaffer
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourRed
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAGT
SVHCTo Be Advised
Technical Specifications
Tape Type
Waterproof Cloth Gaffer
Tape Colour
Red
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AGT
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

