Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoAUC-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16N1049
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.350 |
| 10+ | $51.440 |
| 25+ | $43.950 |
| 100+ | $38.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$67.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAUC-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16N1049
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.1mm
External Width19.1mm
Height7.1mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for AUC-1
1 Product Found
Product Overview
The AUC-1 is a grey adhesive backed Cable Clip made of PVC (polyvinylchloride) for use with the cables and wires.
- 1/8 Holding capacity
- UL94V-0 Flammability
- 1/64 Fractional tolerance
- Mounts with double adhesive tape
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
7.1mm
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Grey
External Width
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
