Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoAXO-00027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M7324
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.190 |
| 50+ | $23.990 |
| 100+ | $22.150 |
| 250+ | $20.540 |
| 500+ | $18.850 |
Price for:Each
Minimum: 1
Multiple: 1
$29.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAXO-00027Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59M7324
Technical Datasheet
No. of Conductors20Conductor
Pitch Spacing1.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Conductors
20Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
1.25mm
Cable Length - Imperial
8.3"
Jacket Color
Grey
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AXO-00027
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
