Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoBSFR-008 100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AH9053
Product RangeBSFRG-xxx Sleeving
Your Part Number
101 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.410 |
| 25+ | $41.970 |
| 50+ | $39.300 |
| 100+ | $38.150 |
| 250+ | $37.010 |
Price for:Each
Minimum: 1
Multiple: 1
$45.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSFR-008 100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AH9053
Product RangeBSFRG-xxx Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric100m
Length - Imperial328ft
Product RangeBSFRG-xxx Sleeving
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
BSFRG-xxx Sleeving
Sleeving Material
PE (Polyester)
Internal Diameter
8mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
