Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoCAT6 BLUE 305MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42AC0684
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $290.580 |
| 10+ | $273.440 |
| 25+ | $258.750 |
| 50+ | $251.390 |
| 100+ | $244.050 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$290.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT6 BLUE 305MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42AC0684
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.3mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.3mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
