Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoCBT-7286Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M4169
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $7.230 |
| 25+ | $6.290 |
| 100+ | $5.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBT-7286Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M4169
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter12mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
