Print Page
FPS-016-4025-BLK
Heat Shrink Tubing, Pack of 25 4' (1.2m) Pieces, 2:1, 0.25 ", 6.35 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-016-4025-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F3537
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007384113
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $214.200 |
| 10+ | $183.920 |
| 25+ | $162.620 |
| 50+ | $145.800 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$214.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-016-4025-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03F3537
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007384113
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FPS-016-4025-BLK is a 1.22m Black flexible Heat Shrinkable Single wall Tube made of cross-linked polyolefin. Upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.
- Non-corrosive
- Self-extinguishing
- 10¹⁵Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (07-Nov-2024)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-016-4025-BLK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
