Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-024-6016-BLKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F3739
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007403500
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.780 |
| 10+ | $34.220 |
| 25+ | $28.460 |
| 50+ | $24.320 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$41.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-024-6016-BLKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F3739
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007403500
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FPS-024-6016-BLK is a 0.15m Black flexible Heat Shrinkable Single wall Tube made of cross-linked polyolefin. Upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.
- Non-corrosive
- Self-extinguishing
- 10¹⁵Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
4.75mm
Product Range
FPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
