Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | GFABLUECopy |
| Newark Part No. | 38K1585 |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | GFABLUECopy |
| Newark Part No. | 38K1585 |
| Technical Datasheet | |
| Tape Type | Waterproof Cloth Gaffer |
| Adhesive Type | Rubber Adhesive |
| Tape Colour | Blue |
| Total Tape Thickness | 2.4 mil (0.06 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Waterproof Cloth Gaffer |
|---|---|
| Tape Colour | Blue |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 1.97" |
| Product Range | - |
| Adhesive Type | Rubber Adhesive |
|---|---|
| Total Tape Thickness | 2.4 mil (0.06 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
