Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoGMF-20TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4634
Product RangeGMF-2xT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 25+ | $10.660 |
| 50+ | $9.260 |
| 100+ | $8.130 |
| 250+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGMF-20TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4634
Product RangeGMF-2xT Series
Technical Datasheet
External Height - Metric23mm
External Width - Metric24mm
Length - Metric500mm
External Height - Imperial0.91"
External Width - Imperial0.95"
Length - Imperial1.64ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangeGMF-2xT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
23mm
Length - Metric
500mm
External Width - Imperial
0.95"
Raceway / Duct Color
Grey
Product Range
GMF-2xT Series
External Width - Metric
24mm
External Height - Imperial
0.91"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
