Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.110 |
| 25+ | $32.210 |
| 100+ | $29.380 |
| 250+ | $26.860 |
| 500+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$35.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHS2:1KITCopy
Newark Part No.54M5897
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The HS2:1KIT is an adhesive-lined polyolefin Heat-shrink Tubing Kit perfect solution for the all-around wiring professional.
- 14MPa Tensile strength
- 450% Ultimate elongation
- ±5% Longitudinal shrinkage
- 70°C Minimum shrink temperature
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
180 Pieces of 1/8 to 1/2" 2:1 heat shrink tubing.
Technical Specifications
Kit Contents
180 Pcs. of Polyolefin Heat-Shrink Tubing (2:1 Shrink Ratio) in Multiple Sizes (Nom. Dia: 1/8", 3/16", 3/8", & 1/2"; Lgths: 2" & 2-3/4") & Colors (Black, Blue, Yellow, Red & White)
SVHC
No SVHC (15-Jan-2019)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
