Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | NCC-6Copy |
| Newark Part No. | 32N1288 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | NCC-6Copy |
| Newark Part No. | 32N1288 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 9.5mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 17.9mm |
| External Width | 9.5mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for NCC-6
4 Products Found
Product Overview
The NCC-6 is a screw mount cable P-Clamp/Clip for use with cable and wire. Nylon 6.6 (polyamide 6.6) construction, natural color.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 17.9mm |
| Height | - |
| SVHC | No SVHC (15-Jan-2019) |
| Internal Diameter | 9.5mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 9.5mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
