Print Page
PHD-024-6016-BLK
Adhesive Lined Heat Shrink Tubing, Pack of 16 6" Pieces, 2:1, 0.375 ", 9.525 mm, Black, 6 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHD-024-6016-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90N6893 |
| Product Range | PHD Series |
| Also Known As | GTIN UPC EAN: 0054007566282 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.360 |
| 5+ | $38.150 |
| 10+ | $34.640 |
| 25+ | $31.530 |
| 100+ | $28.620 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$41.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHD-024-6016-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90N6893 |
| Product Range | PHD Series |
| Also Known As | GTIN UPC EAN: 0054007566282 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.375" |
| I.D. Supplied - Metric | 9.525mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.187" |
| I.D. Recovered Max - Metric | 4.75mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | PHD Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The PHD-024-6016-BLK is a black Heat Shrink Tubing flexible polyolefin. The thin wall tubing which offers the advantages of an integral adhesive lining and it provides excellent environmental protection for electronic components.
- 800V/mil Dielectric strength
- -55 to 100°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 9.525mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.187" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (21-Jan-2025) |
| I.D. Supplied - Imperial | 0.375" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 4.75mm |
| Product Range | PHD Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
