Print Page
PHD-032-6014-BLK
Adhesive Lined Heat Shrink Tubing, Pack of 14 6" Pieces, 2:1, 0.5 ", 12.7 mm, Black, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHD-032-6014-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90N6894 |
| Product Range | PHD Series |
| Also Known As | GTIN UPC EAN: 0054007566299 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.690 |
| 5+ | $50.440 |
| 10+ | $45.800 |
| 25+ | $41.680 |
| 100+ | $37.840 |
Price for:Pack of 14
Minimum: 1
Multiple: 1
$54.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHD-032-6014-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90N6894 |
| Product Range | PHD Series |
| Also Known As | GTIN UPC EAN: 0054007566299 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.5" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 6" |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Imperial | 0.25" |
| I.D. Recovered Max - Metric | 6.35mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | PHD Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The PHD-032-6014-BLK is a black flexible thin wall Heat Shrink Tubing offers the advantages of an integral adhesive lining. Provides excellent environmental protection for electronic components. The PHD series heat shrink tubing is made of polyolefin. Features one-step, environmental protection for electronic, electrical and marine wire splices, harness breakouts and strain reliefs. As tubing shrinks to skin-tight fit, melted adhesive covers substrate and solidifies to form permanent waterproof barrier. Meets MIL-I-23053/4, class 2 requirement.
- Flame-retardant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 6" |
| I.D. Recovered Max - Imperial | 0.25" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (15-Jan-2018) |
| I.D. Supplied - Imperial | 0.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 152.4mm |
| I.D. Recovered Max - Metric | 6.35mm |
| Product Range | PHD Series |
Technical Docs (2)
Alternatives for PHD-032-6014-BLK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
