PHS-032-4005-BLK
Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 3:1, 0.5 ", 12.7 mm, Black, 4 ft, 1.2 m

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHS-032-4005-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87N1373 |
| Product Range | PHS Series |
| Also Known As | GTIN UPC EAN: 0054007567777 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $162.100 |
| 5+ | $150.160 |
| 10+ | $129.600 |
| 25+ | $114.780 |
| 100+ | $102.030 |
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHS-032-4005-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87N1373 |
| Product Range | PHS Series |
| Also Known As | GTIN UPC EAN: 0054007567777 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.5" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.16" |
| I.D. Recovered Max - Metric | 4.06mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | PHS Series |
| SVHC | To Be Advised |
Product Overview
The PHS-032-4005-BLK is a black thin wall Heat Shrink Tubing offers the advantages of integral, multiple-wall construction. Flame-retardant, flexible polyolefin, lined with an internal layer of thermoplastic adhesive that bonds with a wide variety of rubber, plastics and metals. The PHS series heat shrinkable tubing outer wall is radiation cross-linked, while the adhesive maintains high flow and excellent adhesion. Protects electronic components, wire splices, wire bundles and harness breakouts. Rapidly shrinks to a skin-tight fit, forcing the melted adhesive to flow and cover the substrate. Upon cooling the adhesive solidifies, forming a permanent, non-drying, flexible and waterproof barrier. Meets MIL-I-23053/4, class 3 requirements.
- Flame-retardant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.16" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4.06mm |
| Product Range | PHS Series |
Technical Docs (2)
Alternatives for PHS-032-4005-BLK
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
