Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPHS-048-6012-BLKCopy
Newark Part No.87N1381
Product RangePHS Series
Also Known AsGTIN UPC EAN: 0054007567784
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.040 |
| 5+ | $60.910 |
| 10+ | $55.300 |
| 25+ | $50.330 |
| 100+ | $45.690 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$66.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHS-048-6012-BLKCopy
Newark Part No.87N1381
Product RangePHS Series
Also Known AsGTIN UPC EAN: 0054007567784
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.752"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHS Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PHS-048-6012-BLK is a 1.83m Black flexible adhesive-lined Heat Shrinkable Thin wall Tube made of polyolefin with an integral internal layer of special thermoplastic adhesive. The polyolefin and layer of adhesive bonds with a wide variety of rubber, plastics and metals forming a permanent, non-drying, flexible and water proof barrier.
- Non-corrosive
- Flame-retardant
- Excellent fluid resistance
- 10¹⁴Ω-cm Volume resistivity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (19-Jan-2021)
I.D. Supplied - Imperial
0.752"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
6.35mm
Product Range
PHS Series
Technical Docs (2)
Alternatives for PHS-048-6012-BLK
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
