Print Page
PHS-064-4005-BLK
Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 3:1, 1 ", 25.4 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHS-064-4005-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87N1375 |
| Product Range | PHS Series |
| Also Known As | GTIN UPC EAN: 0054007567807 |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $336.810 |
| 5+ | $312.820 |
| 10+ | $281.110 |
| 25+ | $251.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$336.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PHS-064-4005-BLKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87N1375 |
| Product Range | PHS Series |
| Also Known As | GTIN UPC EAN: 0054007567807 |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 1" |
| I.D. Supplied - Metric | 25.4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.32" |
| I.D. Recovered Max - Metric | 8.13mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | PHS Series |
| SVHC | To Be Advised |
Product Overview
- Adhesive lined flexible heat shrink tubing
- Flame retardant
- 121°C (259°F) shrink temperature
- Self-extinguishing
- Non-corrosive, excellent fluid resistance
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 25.4mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.32" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 1" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 8.13mm |
| Product Range | PHS Series |
Technical Docs (2)
Alternatives for PHS-064-4005-BLK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
