Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000001Copy
Newark Part No.64T3780
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.97"
I.D. Supplied - Metric24.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38.1mm
I.D. Recovered Max - Imperial0.21"
I.D. Recovered Max - Metric5.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
24.6mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.21"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.97"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38.1mm
I.D. Recovered Max - Metric
5.3mm
Shrink Ratio
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
