Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP000009Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76T0519
Your Part Number
486 In Stock
115 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.170 |
| 10+ | $42.530 |
| 25+ | $40.160 |
| 50+ | $37.790 |
| 100+ | $31.020 |
| 250+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$46.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000009Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76T0519
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
-
Total Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
