Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP002453Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC7775
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.960 |
| 25+ | $46.880 |
| 50+ | $43.710 |
| 100+ | $42.340 |
| 250+ | $40.990 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$50.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002453Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC7775
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter3mm
Length - Metric10m
Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
10m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
3mm
Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
