Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP002479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC7801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,111.190 |
| 5+ | $1,076.650 |
| 10+ | $1,042.100 |
| 25+ | $967.260 |
| 50+ | $915.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP002479Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC7801
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving ColourNickel
Internal Diameter12.5mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Nickel
Length - Metric
100m
Product Range
-
Sleeving Material
Copper, Nickel Plated
Internal Diameter
12.5mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
