Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PPC210Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 65T6183 |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.620 |
| 50+ | $29.700 |
| 100+ | $28.770 |
| 250+ | $27.850 |
| 500+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PPC210Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 65T6183 |
| Technical Datasheet | |
| Tape Type | Glass Fibre Cloth |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Colour | White |
| Total Tape Thickness | 7.1 mil (0.18 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Glass Fibre Cloth |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 0.75" |
| Product Range | - |
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Total Tape Thickness | 7.1 mil (0.18 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 19.05mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PPC210
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
