Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPC215Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65T6188
Your Part Number
108 In Stock
130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.140 |
| 50+ | $56.380 |
| 100+ | $54.630 |
| 250+ | $52.870 |
| 500+ | $51.110 |
Price for:Each
Minimum: 1
Multiple: 1
$58.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC215Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65T6188
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric25mm
Tape Width - Imperial0.98"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PPC215 is a Kapton Antistatic ESD Tape with polyimide substrate protective film and adhesive construction. It has American Dow corning silicone adhesive premier coating.
- Heat resistance
- Anti corrosion
- Pressure-sensitive adhesive
- No remaining adhesive
Applications
Maintenance & Repair, Industrial
Notes
Storage must be in a dry, non-corrosive and shine environment.
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
25mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (04-Feb-2026)
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.98"
Tape Length - Imperial
108.3ft
Product Range
-
Technical Docs (2)
Alternatives for PPC215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
