Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPC220Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65T6193
Product RangeMasking Tapes
Your Part Number
4,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 50+ | $10.930 |
| 100+ | $10.590 |
| 250+ | $10.250 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC220Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65T6193
Product RangeMasking Tapes
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourBrown
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeMasking Tapes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Tape Colour
Brown
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
Masking Tapes
Technical Docs (1)
Alternatives for PPC220
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
