Print Page
1,414 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 50+ | $2.400 |
| 100+ | $2.320 |
| 250+ | $2.250 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC221Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65T6194
Product RangePPC221-5
Technical Datasheet
Tape Backing MaterialPI (Polyimide) Film
Tape ColourBrown
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product RangePPC221-5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Roll Length - Imperial
108ft
Tape Width - Imperial
0.24"
Product Range
PPC221-5
Tape Colour
Brown
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

