Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 10+ | $10.700 |
| 25+ | $9.990 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPSY4C2.50Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66X5862
Product RangeSY
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.5mm
Voltage Rating500V
Product RangeSY
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
11.5mm
Product Range
SY
No. of Conductors
4Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PPSY4C2.50
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

