Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG174/AUCopy
Newark Part No.59M1672
Technical Datasheet
Coaxial Cable TypeRG174A
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Wire Gauge34AWG
SVHCTo Be Advised
Product Overview
The RG174 series from Pro Power are coaxial cables with 50 ohm impedance. These cables have nominal diameter of 2.8mm.
- Stranded copper clad steel conductor
- Solid polyethylene insulation
- Tinned copper braid
- Black colour PVC sheath
- Rated temperature is 70°C
- Conductor resistance is less than or equal to 337ohm/Km
- Insulation resistance is greater than 10000Mohm/Km
- Available in wide range of reel lengths
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
1m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
3.28ft
Wire Gauge
34AWG
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
