Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSH5005BLKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH2245
Product RangeSH5005xxx Series
Your Part Number
213 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 5+ | $0.887 |
| 10+ | $0.839 |
| 25+ | $0.791 |
| 50+ | $0.744 |
| 100+ | $0.696 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5005BLKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH2245
Product RangeSH5005xxx Series
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeSH5005xxx Series
SVHCTo Be Advised
Product Overview
Suitable for a range of applications including electrical binding, colour coding and identification.
- Made from flame retardant PVC
- Dimensions (LxW): 8m x 19mm
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
26.2ft
Tape Width - Imperial
0.75"
Product Range
SH5005xxx Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
8m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
