Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSH5005G/YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK5107
Product RangeSH5005xxx Series
Your Part Number
1,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 250+ | $0.846 |
| 500+ | $0.766 |
| 1000+ | $0.700 |
| 5000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5005G/YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK5107
Product RangeSH5005xxx Series
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGreen, Yellow
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeSH5005xxx Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Green, Yellow
Roll Length - Imperial
26.2ft
Tape Width - Imperial
0.75"
Product Range
SH5005xxx Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
8m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
