Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5005REDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AJ1302 |
| Product Range | SH5005xxx Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.589 |
| 25+ | $0.544 |
| 50+ | $0.509 |
| 100+ | $0.454 |
| 250+ | $0.408 |
| 500+ | $0.372 |
| 1000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5005REDCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AJ1302 |
| Product Range | SH5005xxx Series |
| Technical Datasheet | |
| Adhesive Type | - |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Red |
| Total Tape Thickness | 5.9 mil (0.15 mm) |
| Roll Length - Imperial | 26.2ft |
| Roll Length - Metric | 8m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | SH5005xxx Series |
| SVHC | To Be Advised |
Product Overview
Suitable for a range of applications including electrical binding, colour coding and identification.
- Made from flame retardant PVC
- Dimensions (LxW): 8m x 19mm
Technical Specifications
| Adhesive Type | - |
|---|---|
| Tape Colour | Red |
| Roll Length - Imperial | 26.2ft |
| Tape Width - Imperial | 0.75" |
| Product Range | SH5005xxx Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 5.9 mil (0.15 mm) |
| Roll Length - Metric | 8m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
