Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5012B/YCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AJ3642 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 5+ | $13.020 |
| 10+ | $12.320 |
| 25+ | $11.620 |
| 50+ | $10.910 |
| 100+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SH5012B/YCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AJ3642 |
| Technical Datasheet | |
| Tape Type | Hazard |
| Adhesive Type | Self Adhesive |
| Tape Colour | Black, Yellow |
| Total Tape Thickness | 5.9 mil (0.15 mm) |
| Roll Length - Imperial | 108.3ft |
| Roll Length - Metric | 33m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A widely used adhesive tape suitable for a number of applications, including marking aisles, corridors, loading bays, warehouse bins and sports halls or to highlight hazardous areas.
- Length: 33m
Technical Specifications
| Tape Type | Hazard |
|---|---|
| Tape Colour | Black, Yellow |
| Roll Length - Imperial | 108.3ft |
| Tape Width - Imperial | 1.97" |
| Product Range | - |
| Adhesive Type | Self Adhesive |
|---|---|
| Total Tape Thickness | 5.9 mil (0.15 mm) |
| Roll Length - Metric | 33m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
