Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC11144Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34C1947
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $328.230 |
| 10+ | $245.700 |
| 25+ | $204.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$328.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC11144Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34C1947
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.35mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourRed
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPC11144 is a red cushioned Cable Clamp made of stainless steel 300 series. It features silicone per AMS3303 cushion and P-clip style.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.35mm
Cable Clamp / Clip Colour
Red
External Width
12.7mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
