Print Page
SPC11149
Fastener, Cushioned P Clip, Screw Mount Cable Clamp, 15.875 mm, Stainless Steel, Red, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC11149Copy |
| Newark Part No. | 34C1952 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC11149Copy |
| Newark Part No. | 34C1952 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 15.875mm |
| Cable Clamp / Clip Material | Stainless Steel |
| Cable Clamp / Clip Colour | Red |
| External Length | - |
| External Width | 12.7mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SPC11149 is a red screw-mount Cable P-Clip made of 300 series stainless steel body and silicone per AMS3303 cushion. It offers 5.182mm mounting hole diameter and is suitable for use with the cables and wires.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Stainless Steel |
| External Length | - |
| Height | - |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 15.875mm |
|---|---|
| Cable Clamp / Clip Colour | Red |
| External Width | 12.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
