Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC19844Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K8605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $251.390 |
| 100+ | $243.800 |
| 250+ | $234.840 |
Price for:Reel of 500
Minimum: 50
Multiple: 50
$12,569.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC19844Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K8605
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.3mm
Product Range-
SVHCTo Be Advised
Product Overview
The SPC19844 is a 152.4m 4-pair unshielded twist-pair CAT-5 Patch Cable with stranded copper conductor of 32AWG, grey PVC jacket, 0.585mm thickness.
- 75°C Operating temperature
- 85 to 115Ω Impendence
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.3mm
SVHC
To Be Advised
LAN Category
Cat5
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Gray
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
