Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC19909Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83K3657 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 2+ | $14.970 |
| 5+ | $13.790 |
| 10+ | $13.120 |
| 25+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | SPC19909Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83K3657 |
| Technical Datasheet | |
| Connector Type A | IEC 60320 C13 |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
| Connector Type B | IEC 60320 C14 |
| Cable Length - Metric | 3.7m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 12ft |
| SVHC | To Be Advised |
Product Overview
The SPC19909 is a 12ft AC Power Extension Cable with CL-104 to CL-105 connector, SVT 18AWG x 3C conductor, black jacket. It features 10A current rating and 125V voltage rating.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
| Connector Type A | IEC 60320 C13 |
|---|---|
| Connector Type B | IEC 60320 C14 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 12ft |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 3.7m |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
