Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC5149Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N472
Product RangePET Sleeving
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $112.460 |
| 5+ | $91.220 |
| 10+ | $79.200 |
| 25+ | $69.990 |
| 100+ | $62.370 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$112.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5149Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N472
Product RangePET Sleeving
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePET Sleeving
SVHCNo SVHC (04-Feb-2026)
Product Overview
PET Fray Resistant Braided sleeving is the ideal solution for covering cords that will endure frequent handling. This unique material can withstand heavy usage with minimal fraying at the ends, unlike standard PET.
- Fray resistant expandable sleeving
- Not affected by UV light
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Automotive, Industrial, Hobby & Education
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PET Sleeving
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
