Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoWDLT-0406-72Copy
Newark Part No.08X5995
Product RangeWDLT Series
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoWDLT-0406-72Copy
Newark Part No.08X5995
Product RangeWDLT Series
Technical Datasheet
External Height - Metric39.92mm
Product RangeWDLT Series
External Width - Metric25.91mm
Length - Metric1.83m
External Height - Imperial1.56"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.02"
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCTo Be Advised
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
External Height - Metric
39.92mm
External Width - Metric
25.91mm
External Height - Imperial
1.56"
External Width - Imperial
1.02"
Raceway / Duct Color
Gray
Product Range
WDLT Series
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
