Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part NoPA-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7577
Also Known AsGTIN UPC EAN: 4710810387340
Your Part Number
1,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $8.120 |
| 25+ | $7.610 |
| 50+ | $7.020 |
| 100+ | $6.580 |
| 250+ | $6.050 |
| 500+ | $5.480 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoPA-101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7577
Also Known AsGTIN UPC EAN: 4710810387340
Technical Datasheet
Cutter TypePrecision
Overall Length130mm
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max1.3mm
Cutting Edge Hardness60°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Designed for fine assembly and adjustment operations on electronic circuits. Made from high carbon steel with a conductive handle.
- Designed for fine assemble and adjustment operations on electronic circuits
- Made from high carbon steel
- Accurately machined
- Conductive handle
Technical Specifications
Cutter Type
Precision
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Overall Length
130mm
Cut Type
Flush
Cutting Edge Hardness
60°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA-101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
