Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No021160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P0985
Your Part Number
615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.550 |
| 10+ | $10.760 |
| 25+ | $9.970 |
| 50+ | $9.150 |
| 100+ | $8.580 |
| 250+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No021160Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P0985
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sleek, ultra-compact hub with 4 USB 2.0 ports
- Transfer rates up to 480 Mbps
- LED status indicator
- No power supply required, powered via USB port
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 48x36x31mm
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
