Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No50-14275Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T0072
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 4+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14275Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65T0072
Technical Datasheet
Maximum Screen Size-
Bracket TypeTilt Mount
Load Max22lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Swivels 170°
- Tilts 180°
- Head rotates 360°
- 50-6247 2-Way Ceiling Speaker Pair
- Maximum weight: 22lbs.
- Meets VESA mounting standard (75x75mm or 100x100mm)
- Hardware and instructions included
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
-
Load Max
22lb
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
