Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
Price for:Each
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-15648Copy
Newark Part No.55X0429
Maximum Screen Size42" to 70"
Bracket TypeTilt Mount
Load Max80lb
VESA StandardVESA 100 x 100 to 800 x 400
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Tilting Flat Panel Television Mount (for 42" ~ 70" sets) Designed for mounting a variety of flat panel LCD, LED and Plasma televisions, these rugged mounts provide tremendous value and professional appearance. The simple "hook-on" design features spring loaded safety clamps that snap into position and utilize pull-cord releases to facilitate removal.
- Adjustable tilt from : 0° ~12°
- Less than one inch distance from the wall (closest point)
- Overall dimensions: 18" (H) x 35" (W)
- Fits 42" to 70" sets
- VESA compatibility from 100x100 to 800x400
- Supports up to 80 lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
42" to 70"
Load Max
80lb
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 100 x 100 to 800 x 400
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
