Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11312Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85Y0264
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 100+ | $1.460 |
| 250+ | $1.360 |
| 500+ | $1.250 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11312Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85Y0264
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorPink
Cable Length - Metric0.2m
Cable Length - Imperial7.9"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
0.2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Pink
Cable Length - Imperial
7.9"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
