Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG-JMP150MMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 31Y3513 |
| Your Part Number | |
| Technical Datasheet |
289 In Stock
2,125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 100+ | $2.210 |
| 250+ | $2.150 |
| 500+ | $2.070 |
| 1000+ | $2.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG-JMP150MMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 31Y3513 |
| Technical Datasheet | |
| Accessory Type | Jumper Cable |
| For Use With | Arduino, Beaglebone, Raspberry Pi & Other Development Boards |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
These male to male jumper cables are suitable for development boards such as Arduino, Beaglebone and many more.
- 150mm in length
- Supplied in a pack of 10
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Accessory Type | Jumper Cable |
|---|---|
| Product Range | - |
| For Use With | Arduino, Beaglebone, Raspberry Pi & Other Development Boards |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
