Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00538Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0889
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 5+ | $5.970 |
| 10+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00538Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0889
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BBNC Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
16.4ft
SVHC
Lead (14-Jun-2023)
Connector Type B
BNC Plug
Cable Length - Metric
5m
Technical Docs (1)
Alternatives for PSG00538
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
