Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00540Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AJ0890
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 5+ | $11.060 |
| 10+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00540Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AJ0890
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BBNC Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
BNC Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
