Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01499Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M6367
Your Part Number
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 100+ | $3.190 |
| 250+ | $2.910 |
| 500+ | $2.690 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01499Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M6367
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
