Print Page
Image is for illustrative purposes only. Please refer to product description.

6,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 250+ | $2.100 |
| 500+ | $1.900 |
| 1000+ | $1.720 |
| 5000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01550Copy
Newark Part No.24M6396
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourRed, White
External Diameter3.5mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
-
Gender
Socket
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
External Diameter
3.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
