Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01587Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M2074
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 100+ | $2.000 |
| 250+ | $1.820 |
| 500+ | $1.680 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01587Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26M2074
Technical Datasheet
No. of Contacts3Contacts
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
Lead (14-Jun-2023)
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for PSG01587
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
