Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01829Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AK4652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 100+ | $5.550 |
| 250+ | $5.150 |
| 500+ | $4.840 |
| 1000+ | $4.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01829Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AK4652
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating-
Voltage Rating30VDC
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
30VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
